KYOCERA AVX CDR35BX104BKSR

Capacitor, Ceramic, 100nF, 100VDC, 10-% Tol, 10+% Tol, BX-TC Code, -15, 15%-TC RoHS Compliant: Yes
$ 14.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BX104BKSR.

IHS

Datasheet4 pages4 years ago

Future Electronics

Arrow Electronics

CAD Models

Download KYOCERA AVX CDR35BX104BKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.393
$ 14.4
$ 14.4
Stock
11,695
8,959
8,959
Authorized Distributors
3
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1825N104K1XSL
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125C Bulk
Yageo GroupC1825C104K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
KYOCERA AVX18251C104KAT2A
1825 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
KYOCERA AVXCDR05BX104BKUR
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk
KYOCERA AVXCDR05BX104BKSP
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.1%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CDR35BX104BKSR provided by its distributors.

Capacitor,Ceramic,100nF,100VDC,10-% Tol,10+% Tol,BX-TC Code,-15,15%-TC RoHS Compliant: Yes
Cap Ceramic 0.1uF 100V BX 10% Pad SMD 1825 (0.01%FR) 125C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825
CAP CER SMP MLC HI-REL
.1UF 100V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX