KYOCERA AVX CDR32BX103BKWR

Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.01%FR) 125°C Bulk
$ 6.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BX103BKWR.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 6.449
$ 5.595
$ 5.595
Stock
10,954
56,170
56,170
Authorized Distributors
3
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061C103KAT2A
100V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206X103K1RACTU
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive T/R
Yageo GroupC1206C103K1RACTU
CAP CER 10000PF 100V X7R 1206 / 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
KYOCERA AVX12061C103K4T2A
100V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C103KAZ2A
1206 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1206 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX CDR32BX103BKWR provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206
1206 CERAMIC CAPACITOR ceramic capacitor 100V 10nF 10% 15% ppm/C
CDR32 Series 1206 10 nF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR32BX103BKWR.