Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C103K1RACTU

CAP CER 10000PF 100V X7R 1206 / 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C103K1RACTU.

IHS

Datasheet4 pages2 years ago
Datasheet27 pages3 years ago

Farnell

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.66%

CAD Models

Download Yageo Group C1206C103K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.13
$ 0.13
Stock
6,150,675
2,139,269
2,139,269
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX12061C103K4T2A
100V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 100V 1206 Paper T/R
1206 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B103KBCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31B103KCCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
KYOCERA AVX12065C103KAT2A
50V 10nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C103K1RACTU provided by its distributors.

CAP CER 10000PF 100V X7R 1206 / 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 100V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 125C T/R
CAPACITOR;CERAMIC;CAP;.010UF;TOL+10%;SMT;VOL-RTG 100V;X7R;TR
MLCC 10nF ±10% X7R 100V 1206 SMD 3.2mm × 1.6mm × 1.6mm
CER 1206 CAP 100V .01UF X7R 10% TR
Ceramic Capacitor 10nF, 100VDC, 1206, ±10 %
CAP, 0.01µF, 100V, 10%, X7R, 1206; Capacitance:10000pF; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103K1RAC 7800
  • C1206C103K1RAC-TU
  • C1206C103K1RAC7800
  • C1206C103K1RACTU.