Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM319R72A103KA01D

1206 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.061
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R72A103KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
-6.49%

CAD Models

Download Murata GRM319R72A103KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.051
$ 0.051
Stock
10,280,310
6,431,026
6,431,026
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 100V 1206 Paper T/R
Yageo GroupC1206C103K1RACTU
CAP CER 10000PF 100V X7R 1206 / 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Samsung Electro-MechanicsCL31B103KBCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KCCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 1206 10%

Descriptions

Descriptions of Murata GRM319R72A103KA01D provided by its distributors.

1206 10 nF 100V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 125C T/R
10nF ±10% X7R 100V 1206 SMD mount 3.2mm*1.6mm*1.6mm
1206 (3216Metric) GRM 100V 10000pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH