KYOCERA AVX CDR32BP202AFUS

Cap Ceramic 0.002uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Bulk
$ 24.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR32BP202AFUS.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 24.55
$ 24.55
$ 24.55
Stock
10,561
9,072
9,072
Authorized Distributors
3
3
3
Capacitance
2 nF
2 nF
2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVX12065A222FAT2A
1206 2.2NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-1%
KYOCERA AVX12065A182FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 1206 1%
KYOCERA AVX12065A222FAT4A
Cap Ceramic 0.0022uF 50V C0G 1% SMD 1206 125°C Embossed T/R
Yageo GroupC1206C222F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 1%
Yageo GroupC1206C202J5GACTU
Cap Ceramic 0.002uF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, 1206

Descriptions

Descriptions of KYOCERA AVX CDR32BP202AFUS provided by its distributors.

Cap Ceramic 0.002uF 50V C0G 1% SMD 1206 (0.001%FR) 125°C Bulk
Cap 0.002Uf 50Vdc C0G 1% Smd 1206 0.001% Rohs Compliant: No
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1206
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR32BP202AFUS.