
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C1206C202J5GACTU | 3,980 | 10 | Cut Tape | ||||||||
| DigiKey | 399-C1206C202J5GACTUCT-ND | 4,036 | 1 | Cut Tape | ||||||||
| TTI | C1206C202J5GACTU | 0 | 4K | Tape & Reel | 18h | |||||||
| PUI | C1206C202J5GACTU | 0 | 10h | |||||||||
| Avnet | C1206C202J5GACTU | 0 | 4K | 4d |
Download datasheets and manufacturer documentation for Yageo Group C1206C202J5GACTU.
Download Yageo Group C1206C202J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C1206C202J5GACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C1206C202J5GACTU.