Yageo Group C1206C202J5GAC7800

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, 1206
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C202J5GAC7800.

IHS

Datasheet19 pages14 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C1206C202J5GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.185
Stock
15,548
45,762
Authorized Distributors
2
6
Capacitance
2 nF
2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C222J5GACTU
1206 2.2NF CERAMIC MULTILAYER CAPACITOR, 50VDC, 125DEGC, C0G DIELEC, +/-5% SMD
Yageo GroupC1206C222J5GALTU
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Yageo GroupC1206C222J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 1206 5%
KYOCERA AVX12065A202JAT2A
1206 2 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
1206 2 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C202J5GAC7800 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, 1206
Cap Ceramic 0.002uF 50V C0G 5% SMD 1206 125°C Paper T/R
1206 (3216Metric) SMD Comm C0G 50V 2000pF ±5% C0G NP0
CAP CER 2000PF 50V C0G/NP0 1206
C1206C202J5GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.