KYOCERA AVX CDR31BX471BKUS

Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.001%FR) 125°C Bulk
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BX471BKUS.

IHS

Datasheet4 pages4 years ago

Future Electronics

CAD Models

Download KYOCERA AVX CDR31BX471BKUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 0.504
$ 0.504
Stock
9,369
8,925
8,925
Authorized Distributors
4
4
4
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C471K1RACTU
470pF ±10% 100V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX08051C471KAT2A
0805 470 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 470pF 100V X7R 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
KYOCERA AVX08051C471KAZ2A
0805 470 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 100V 0805 Paper T/R
KYOCERA AVXLD051C471KAB2A
Cap Ceramic 470pF 100V X7R 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX CDR31BX471BKUS provided by its distributors.

Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.001%FR) 125°C Bulk
Capacitor,Ceramic,470pF,100VDC,10-% Tol,10+% Tol,BX-TC Code,-15,15%-TC RoHS Compliant: Yes
CDR31 Series 0805 470 pF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX