
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDR31BX471BKWR | 1,638 | 198 | |||||||||
| Arrow Electronics | CDR31BX471BKWR | 1,638 | 198 | |||||||||
| Newark | CDR31BX471BKWR | 0 | 50 | |||||||||
| Avnet | CDR31BX471BKWR | 0 | 5K | 9h | ||||||||
| Microchip USA | CDR31BX471BKWR | 355 | 50 | Bulk | 1h |
Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BX471BKWR.
Download KYOCERA AVX CDR31BX471BKWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX CDR31BX471BKWR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BX471BKWR.