KYOCERA AVX LD051C471KAB2A

Cap Ceramic 470pF 100V X7R 10% SMD 0805 125°C Paper T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD051C471KAB2A.

Newark

Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.082
$ 0.082
Stock
12,672
1,375,648
1,375,648
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051C471KAT2A
0805 470 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C471KAZ2A
0805 470 pF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08052C471KAT2A
CAP CER 470PF 200V X7R 0805 / 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Yageo GroupC0805C471K1RACTU
Cap Ceramic 470pF 100V X7R 10% SMD 0805 125C Plastic T/R
CAP CER 470PF 100V X7R 0805 / 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Yageo GroupC0805C471K5RACTU
Ceramic capacitor, 470 pF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C471K5RAC7800

Descriptions

Descriptions of KYOCERA AVX LD051C471KAB2A provided by its distributors.

Cap Ceramic 470pF 100V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805
CAP CER 470PF 100V X7R 0805
0805 MLC 470PF 100V 10% X7R
470PF 100 10% 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX