KYOCERA AVX CDR31BX332BKUR

Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR31BX332BKUR.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR31BX332BKUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 0.542
$ 0.542
Stock
8,874
9,751
9,751
Authorized Distributors
4
3
3
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08051C332KAT2A
0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C332K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X7R 0805 10%
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125C T/R
0805 3300 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 3.3nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX CDR31BX332BKUR provided by its distributors.

Cap Ceramic 0.0033uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk
Cap 0.0033Uf 100Vdc X7R 10% Smd 0805 0.01% Rohs Compliant: Yes |Kyocera Avx CDR31BX332BKUR.
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805
CERAMIC CAPACITOR - MULTILAYER
3.3nF ¡À10% 100V 0805 2mm*1.25mm*1.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR31BX332BKUR.