KYOCERA AVX CDR06BX474AKUR

Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 (0.01%FR) 125°C Bulk
$ 11.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR06BX474AKUR.

IHS

Datasheet2 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CDR06BX474AKUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.417
$ 11.866
$ 11.866
Stock
4,871
8,473
8,473
Authorized Distributors
4
3
3
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.032 mm
2.032 mm
2.032 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX22255C474KAT2A
2225 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C474K5RACTU
1206 C 470nF Ceramic Multilayer Capacitor; 50 V; +125degC; X7R Dielec; +/-10%
Yageo GroupC0805C474K5RACTU
0805 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1812C474K5RACTU
1812 C 470nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
KYOCERA AVX08055C474KAT2A
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C474KAT2A
50V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX CDR06BX474AKUR provided by its distributors.

Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225
CERAMIC CAPACITOR - MULTILAYER
470nF ¡À10% 50V 2225 5.72mm*6.35mm*6.35mm
Capacitance:0.47µF; Voltage(DC):50V; Capacitor Case / Package:2225 [5664 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CDR Series; Product Length:5.6mm; Product Width:6.35mm; Qualification:- RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR06BX474AKUR.