KYOCERA AVX CDR06BX474AKUS

Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 (0.001%FR) 125C Bulk
$ 11.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR06BX474AKUS.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX CDR06BX474AKUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.866
$ 8.381
Stock
8,473
1,069
Authorized Distributors
3
3
Capacitance
470 nF
470 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
-
Height
2.032 mm
2.03 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX22255C474KAT2A
2225 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC2225C474K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.47Uf, Surface
KYOCERA AVX22251C474KAT2A
2225 470 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC2225C474K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.47uF X7R 10%
KYOCERA AVX2225PC474KAT1A
2225 250 V 0.47 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.47uF 200V X7R 10% SMD 2225 125°C Plastic T/R

Descriptions

Descriptions of KYOCERA AVX CDR06BX474AKUS provided by its distributors.

Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225
0.47μF ±10% 50V Ceramic Capacitor BX 2225 (5763 Metric)
Capacitor, ceramic,470Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR06BX474AKUS\M500

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDR06BX474AKUSM500
  • CDR06BX474AKUS\M500
  • CDR06BX474AKUS\\M500