KYOCERA AVX AR155A102K4R

Cap Ceramic 0.001uF 50V C0G 10% Radial 2.54mm 125°C Bulk
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR155A102K4R.

IHS

Datasheet9 pages4 years ago

CAD Models

Download KYOCERA AVX AR155A102K4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.17
Stock
1
2,655
Authorized Distributors
3
1
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
1510
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR155A102KAR
Cap Ceramic 0.001uF 50V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR155A102KAA
Cap Ceramic 0.001uF 50V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR201A102JAA
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1000pF 10% C0G
RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5% C0G Multilayer Ceramic Capacitor
RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX AR155A102K4R provided by its distributors.

Cap Ceramic 0.001uF 50V C0G 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
CAP CER 1000PF 50V NP0 RADIAL
BULK / SKYCAPS , CER
1000PF 50V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX