Murata RDE5C1H102J0M1H03A

RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5% C0G Multilayer Ceramic Capacitor
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H102J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-15.46%

CAD Models

Download Murata RDE5C1H102J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.135
Stock
53,145
29,355
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.001uF 50V C0G 5% Radial 5mm 125C Automotive Bulk
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1410
卤5% 50V 1nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C102J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 1000pF 5% C0G
KYOCERA AVXSR211A102JAA
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Murata RDE5C1H102J0M1H03A provided by its distributors.

RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5% C0G Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% Radial 5mm 125°C Ammo Pack
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1610
Cap, 1000Pf, 50V, Mlcc, Radial; Capacitance:1000Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H102J0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH