Murata RDE5C1H102J0K1H03B

RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H102J0K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-13.18%

CAD Models

Download Murata RDE5C1H102J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.164
Stock
29,254
53,197
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts C0G LS=5mm +/-5%
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1410
卤5% 50V 1nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C102J5G5TA
Cap Ceramic 0.001uF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C102J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 1000pF 5% C0G

Descriptions

Descriptions of Murata RDE5C1H102J0K1H03B provided by its distributors.

RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% Radial 5mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1610
Chip Capacitance (Mlcc) Radial 1nF ±5% 50V C0G (NP0)
Cap, 1000Pf, 50V, Mlcc, Radial; Capacitance:1000Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata RDE5C1H102J0K1H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDE5C1H102J0K1H03B.