KYOCERA AVX 600S3R3BT250XT

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 600S3R3BT250XT.

IHS

Datasheet5 pages4 years ago

X-ON

Inventory History

3 month trend:
+57.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06032U3R3BAT2A
200V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C339BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.3pF C0G 0603 0.1pF
KYOCERA AVXMK03V73R3BAT2A
Cap Ceramic 3.3pF 250V C0G 0.1pF SMD 0603 125C T/R
KYOCERA AVXSQCSVA3R3BAT1A
Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C339C5GACTU
0603 C 3.3PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF

Descriptions

Descriptions of KYOCERA AVX 600S3R3BT250XT provided by its distributors.

Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0603 125C Ultra Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 3.3pF
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603
CAP CER 3.3PF 250V C0G/NP0 0603
RF CAP, 3.3PF, 250VDC, 0.1PF TOL, 0603; Capacitance:3.3pF; Voltage Rating:250VDC; Product Range:600S Series; Capacitance Tolerance:± 0.1pF; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric] RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600S3R3BT 250 XT
  • 600S3R3BT 250XT
  • 600S3R3BT-250-XT