KYOCERA AVX 2220SC103KAT1A

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220SC103KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX2220GC103KAT1A
2220 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2220HC103KAT1A
2220 10 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2220HC103KAT1A
2220 10 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic Suppression X2 0.01uF 250VAC X7R 10% Pad SMD 2220 125C T/R
2kV 10nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC2220X103KHRACTU
Cap Ceramic 0.01uF 3000V X7R 10% Pad SMD 2220 Flexible Termination 125C Low ESR Medical T/R

Descriptions

Descriptions of KYOCERA AVX 2220SC103KAT1A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220
Cap Ceramic 0.01uF 1500V X7R 10% SMD 2220 125°C T/R
CERAMIC CAPACITOR - MULTILAYER
CAP CER 10000PF 1.5KV X7R 2220
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:1500VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:2220; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX