What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 2220GC103KAT1A

2220 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220GC103KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

Future Electronics

iiiC

Farnell

Jameco

Inventory History

3 month trend:
-67.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX2220SC103KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220
KYOCERA AVX2220HC103KAT1A
2220 10 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2220HC103KAT1A
2220 10 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2kV 10nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10000PF 250VAC X7R 2220 / 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.01uF 250volt X7R +/-10%
Yageo GroupC2220C103KGRACTU
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2220 125C Low ESR Medical T/R
Yageo GroupC2220C103KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10%

Descriptions

Descriptions of KYOCERA AVX 2220GC103KAT1A provided by its distributors.

2220 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2220 125C Low ESR T/R
2220 (5750Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 10000pF ±10% X7R
CAPACITOR, 2220, 10000PF, 2000V; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:2kV; Capacitor Case Style:2220; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:2220; Series:High Voltage; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:2000V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2220GC103KAT1A.
  • 2220GC103KAT1A/500
  • 2220GC103KAT1A500
  • 2220GC103KAT1A\500
  • 2220GC103KAT1A\\500
  • 2220GC103KAT1A\\\\\\\\500