What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GA355QR7GB103KW01L

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 5750M/2220
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA355QR7GB103KW01L.

element14 APAC

Datasheet237 pages13 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-15.74%

CAD Models

Download Murata GA355QR7GB103KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC2220C103KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 2220 10%
2kV 10nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC2220X103KHRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10% Flex Soft
KYOCERA AVX2220GC103KAT1A
2220 10 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX2220HC103KAT1A
2220 10 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 10000PF 250VAC X7R 2220 / 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Descriptions

Descriptions of Murata GA355QR7GB103KW01L provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 5750M/2220
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.01uF 250volt X7R +/-10%
Cap Ceramic Suppression X2 0.01uF 250VAC X7R 10% Pad SMD 2220 125°C T/R / CAP CER 10000PF 250VAC X7R 2220
2220 0.01 uF ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
2220 (5750Metric) CERAMIC CAPACITOR GA3 250V 10000pF 卤10% X7R
Cap, 0.01Μf, 250Vac, 10%, X7R, 2220; Capacitance:10000Pf; Voltage Rating:250Vac; Ceramic Capacitor Case:2220 [5750 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Ga3 Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GA355QR7GB103KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA355QR7GB103KW01L.