Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GR455DR73D103KW01L

2kV 10nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR455DR73D103KW01L.

Newark

Datasheet0 pages0 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-1.58%

CAD Models

Download Murata GR455DR73D103KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 1.31
$ 1.31
Stock
594,297
53,494
53,494
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

1812 10 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX2225WC103KAT1A
2.5kV 10nF X7R 卤10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10000PF 250VAC X7R 2220 / 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
KYOCERA AVX1825GC103KAT1A
1825 10NF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1812C103KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1812 10%
Yageo GroupC1206C103KDRACTU
10nF ±10% 1kV X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GR455DR73D103KW01L provided by its distributors.

2kV 10nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 10 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 2000V X7R 10% SMD 2220 125°C Embossed T/R
Multilayer Ceramic Capacitor, GR4 Series, 0.01 F, 10%, X7R, 2 kV, 2220 [5750 Metric] RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 5750M/2220
2220 (5750Metric) CERAMIC CAPACITOR GR4 2kV 10000pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR455DR73D103KW01L.