KYOCERA AVX 1825PC684KAT1A

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1825
$ 0.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825PC684KAT1A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+31.52%

CAD Models

Download KYOCERA AVX 1825PC684KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.31
Stock
20,524
9,582
Authorized Distributors
5
6
Capacitance
680 nF
680 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.68uF 200volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812
KYOCERA AVX0805ZC684KAT2A
0805 680 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B684KBHNNNE
Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
TAIYO YUDENTMK316B7684KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 0.68uF 10% X7R
C Series 1206 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C684K5RACTU
680nF ±10% 50V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1206C684K3RACTU
1206 C 680nF Ceramic Multilayer Capacitor; 25 VDC; +125degC; X7R Dielec; +/-10%
Yageo GroupC0805C684K5RACTU
0805 C 680NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
25V 680nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.68 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1825PC684KAT1A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1825
Cap Ceramic 0.68uF 250V X7R 10% Pad SMD 1825 125C T/R
1825 (4564Metric) CERAMIC CAPACITOR SIZE(TIP RING) 250V 0.68muF ±10% X7R
CERAMIC CAPACITOR 0.68UF 250V, X7R, 10%, 1825; Capacitance:0.68µF; Voltage Rating:250V; Ceramic Capacitor Case:1825 [4564 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825PC684KAT1A.
  • 1825PC684KAT1A/1K
  • 1825PC684KAT1A1K
  • 1825PC684KAT1A\1K
  • 1825PC684KAT1A\\1K
  • 1825PC684KAT1A\\\\\\\\1K