Yageo Group C0805C684K5RACTU

0805 C 680nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C684K5RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-18.35%

CAD Models

Download Yageo Group C0805C684K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.039
$ 0.039
Stock
1,112,259
787,898
787,898
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

50V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 680nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B684KOFNNNE
16V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.68 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C684K5RACTU provided by its distributors.

0805 C 680nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C684K5RACTU; 680 nF; 0805; 50 V; 50 V
Ceramic capacitor, 680 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C684K5RAC7800
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
Cap Ceramic 0.68uF 50V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitor, C Series, 0.68 - F, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C684K5RACTU
Chip Capacitance (Mlcc) 0805 680nF ±10% 50V X7R
Ceramic Capacitor 680nF, 50VDC, 0805, ±10 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C684K5RAC 7800
  • C0805C684K5RAC TU
  • C0805C684K5RAC-TU
  • C0805C684K5RAC7800
  • C0805C684K5RACTU.