Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71A684KA61D

0603 0.68 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71A684KA61D.

element14 APAC

Datasheet0 pages0 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
+102%

CAD Models

Download Murata GRM188R71A684KA61D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.039
$ 0.039
Stock
626,012
98,389
98,389
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

16V 680nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 680nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603
10V 680nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 680nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C684K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805

Descriptions

Descriptions of Murata GRM188R71A684KA61D provided by its distributors.

0603 0.68 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 0.68 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.6799999999999999uF, Surface Mount, 1608M/0603
Cap Ceramic 0.68uF 10V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.68uF 10V X7R 10% Pad SMD 0603 125C T/R
MLCC 680nF ±10% X7R 10V 0603 SMD, 1.6mm × 800μm × 800μm
CAP, 0.68µF, 10V, 10%, X7R, 0603; Capacitance: 0.68µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH