KYOCERA AVX 1825AC104KAT2A

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825AC104KAT2A.

IHS

Datasheet5 pages3 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+126%

Alternate Parts

Price @ 1000
$ 0.57
$ 1.146
$ 1.146
Stock
106,326
97,940
97,940
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2.8 mm
2.794 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC1825X104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1825 10% Flex Soft
Yageo GroupC1825C104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.1uF X7R 10%
KYOCERA AVX1825CC104KAT1A
1825 HV 100NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1825N104K1XSL
Cap Ceramic 0.1uF 100V BX 10% Pad SMD 1825 (0.001%FR) 125C Bulk
KYOCERA AVX18251C104KAT2A
1825 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18255C104KAT2A
Cap Ceramic 0.1uF 50V X7R 10% SMD 1825 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX 1825AC104KAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1825 125¡ãC Low ESR T/R
1825 (4564Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 0.1muF ±10% X7R
Multilayer Ceramic Capacitors 1KV .1uF X7R 1825 10%
CAP, MLCC, X7R, 0.1UF, 1KV, 1825; Capacitance: 0.1µF; Voltage(DC): 1kV; Capacitor Case / Package: 1825 ^4564 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Product 96Y8783

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825AC104KAT2A.