KYOCERA AVX 1812PC222KAT1A

1812 2.2 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812PC222KAT1A.

element14 APAC

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download KYOCERA AVX 1812PC222KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1812HC222KAT1A
1812 2.2NF Ceramic Multilayer Capacitor, 3000 VDC, +125DEGC, X7R Dielec, +/-10%
KYOCERA AVX1812HC222KAT1A
1812 2.2NF Ceramic Multilayer Capacitor, 3000 VDC, +125DEGC, X7R Dielec, +/-10%
3kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C222K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
KYOCERA AVX12062C222KAT2A
1206 2.2 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C222K2RACTU
0603 C 2.2NF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVX08052C222KAT2A
0805 2.2 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C222KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
250V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812PC222KAT1A provided by its distributors.

1812 2.2 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 1812 125C T/R
1812 (4532Metric) ceramic capacitor 250V 2200pF ±10% X7R
CAP, 2200PF, 250V, 10%, X7R, 1812
CAPACITOR, 1812, 250V, X7R, 2.2NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:3.2mm; External Length / Height:2mm; External Width:4.5mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PC222KAT1A/1K
  • 1812PC222KAT1A1K
  • 1812PC222KAT1A\1K
  • 1812PC222KAT1A\\1K