What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay HV1812Y222KXHATHV

3kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HV1812Y222KXHATHV.

Newark

Datasheet14 pages3 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.87%

CAD Models

Download Vishay HV1812Y222KXHATHV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.785
Stock
772,975
11,041
Authorized Distributors
6
3
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
-
Height
2.7 mm
2.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX1812HC222KAT1A
1812 2.2NF Ceramic Multilayer Capacitor, 3000 VDC, +125DEGC, X7R Dielec, +/-10%
KYOCERA AVX1812HC222KAT1A
1812 2.2NF Ceramic Multilayer Capacitor, 3000 VDC, +125DEGC, X7R Dielec, +/-10%
KYOCERA AVX1812WC222KAT1A
Cap Ceramic 0.0022uF 2500V X7R 10% SMD 1812 125°C T/R
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 2.2nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay HV1812Y222KXHATHV provided by its distributors.

3kV 2.2nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 3KV X7R 1812 / 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
HV Series 1812 2200 pF ±10 % 3000 V X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 3000V X7R 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812
Chip Capacitance (Mlcc) 1812 2.2nF ±10% 3KV X7R
CAP, 2200PF, 3 KV, 10%, X7R, 1812; Capacitance:2200pF; Voltage Rating:3kV; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric