KYOCERA AVX 1812HA470JAT2A

MLCC Cap Ceramic 47pF 3000V C0G 5% Pad SMD 1812 125C Low ESR
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HA470JAT2A.

IHS

Datasheet5 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+71.90%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.46
Stock
19,414
16,878
Authorized Distributors
6
4
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
5 %
5 %
Height
1.45 mm
1.448 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1808 3.15KV C0G 47pF 5% multilayer ceramic capacitor
KYOCERA AVX1812JA470JAT1A
Cap Ceramic 47pF 4000V C0G 5% Pad SMD 1812 125C T/R
KYOCERA AVX1812SA470JAT1A
Cap Ceramic 47pF 1500V C0G 5% SMD 1812 125°C T/R
KYOCERA AVX1808HA470JAT1A
Cap Ceramic 47pF 3000V C0G 5% SMD 1808 125°C T/R
Yageo GroupC0603C470J5GACTU
Ceramic capacitor, 47 pF, 50 V (DC), ±5 %, SMD 0201 (0603), C0G, C0603C470J5GAC7867
Yageo GroupC0402C470J5GACTU
50V 47pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812HA470JAT2A provided by its distributors.

MLCC Cap Ceramic 47pF 3000V C0G 5% Pad SMD 1812 125C Low ESR
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 1812
CAP, MLCC, C0G, 47PF, 3KV, 1812
47pF ¡À5% C0G(NP0) 3KV 1812 4.6mm*3.2mm*1.448mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812HA470JAT2A.