Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C470J5GACTU

$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C470J5GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.10%

CAD Models

Download Yageo Group C0402C470J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
$ 0.007
Stock
15,462,274
75,860,655
75,860,655
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

50V 47pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 47PF 50V C0G/NP0 0402 / 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
KYOCERA AVX04025A470JAT2A
50V 47pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG470JV-F
CAP CER 47PF 50V NP0 0402 / 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 47pF 50volts C0G 5%

Descriptions

Descriptions of Yageo Group C0402C470J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0402 5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125C T/R
Cap Ceramic 47pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ¡À5%, C0G/NP0, 0402 (1005 mm), -55o ~ +125oC, 13" Reel
Cap 47Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;47.0PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
Ceramic Capacitor 47pF, 50VDC, 0402, ±5 %
SMD MLC Capacitor 47pF 50V 5% NPO 0402
CAP, 47PF, 50V, 5%, C0G/NP0, 0402; Capacitance:47pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C470J5GAC 7867
  • C0402C470J5GAC TU
  • C0402C470J5GAC TU.
  • C0402C470J5GAC-7867
  • C0402C470J5GAC-TU
  • C0402C470J5GAC7867
  • C0402C470J5GAC7867+
  • C0402C470J5GACTU.