KYOCERA AVX 1808HA470JAT1A

Cap Ceramic 47pF 3000V C0G 5% SMD 1808 125°C T/R
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808HA470JAT1A.

Inventory History

3 month trend:
-69.28%

CAD Models

Download KYOCERA AVX 1808HA470JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.51
Stock
4,579
18,736
Authorized Distributors
4
6
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
3 kV
3 kV
Tolerance
5 %
5 %
Height
1.448 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

1808 3.15KV C0G 47pF 5% multilayer ceramic capacitor
KYOCERA AVX1812HA470JAT1A
1812 47 pF 3 kV ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
Yageo GroupC1206C470JGGACTU
Cap Ceramic 47pF 2000V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C470JCGACTU
Ceramic capacitor, 47 pF, 500 V (DC), ±5 %, SMD 1206, C0G, C1206C470JCGAC7800
Yageo GroupC1808C470KHGACTU
Cap Ceramic 47pF 3000V C0G 10% Pad SMD 1808 125C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitor, C Series, 47 Pf, - 10%, C0G/Np0, 3 Kv, 1808

Descriptions

Descriptions of KYOCERA AVX 1808HA470JAT1A provided by its distributors.

Cap Ceramic 47pF 3000V C0G 5% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1808
Cap Ceramic 47pF 3000V C0G 5% Pad SMD 1808 125C Low ESR T/R
1808 (4520Metric) ceramic capacitor 3kV 47pF ±5% C0G NP0
Cap 47Pf 3000Vdc C0G 5% Smd 1808 Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX