KYOCERA AVX 1812HA221KAT2A

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HA221KAT2A.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-7.09%

Alternate Parts

Price @ 1000
$ 0.514
$ 0.507
Stock
6,919
24,251
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
2.2 mm
2.2098 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3kV 220pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C T/R Automotive AEC-Q200
Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C T/R
Yageo GroupC1808C221JZGACTU
Cap Ceramic 220pF 2500V C0G 5% Pad SMD 1808 125C Extreme Low ESR T/R
3kV 220pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C241JZGACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 2.5kV 240pF ±5% C0G NP0

Descriptions

Descriptions of KYOCERA AVX 1812HA221KAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812
Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C Low ESR
1812 ceramic capacitor 10% 220pF 3kV
220pF ¡À10% C0G(NP0) 3KV 1812 4.6mm*3.2mm*3.2mm
CAP CER 220PF 3KV C0G/NP0 1812
T&R / COMMERCIAL CHIP/ R102 HIGH VOLT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX