Yageo Group C1812C241JZGACTU

1812 (4532METRIC) Ceramic Capacitor SMD Comm C0G Hv 2.5KV 240PF ±5% C0G NP0
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C241JZGACTU.

IHS

Datasheet25 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.15%

CAD Models

Download Yageo Group C1812C241JZGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

3kV 220pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812HA221JAT1A
1812 220 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C221JDGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.22nF X7R 1812 5%
3kV 220pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 220pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group C1812C241JZGACTU provided by its distributors.

1812 (4532Metric) CERAMIC CAPACITOR SMD Comm C0G HV 2.5kV 240pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 240pF 0.05
Capacitor, ceramic,240Pf,2.5Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C241JZGACTU
CAP CER 240PF 2.5KV C0G/NP0 1812
CAP, 240PF, 2.5KV, MLCC, 1812; Capacitance: 240pF; Voltage Rating: 2.5kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.