TDK C4532C0G3F221K

Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)C4532C0G3F221KContact
>1w
North Star MicroNS-C4532C0G3F221KContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G3F221K.

Farnell

Datasheet8 pages13 years ago
Datasheet31 pages24 years ago

_legacy Avnet

DigiKey

Related Parts

KYOCERA AVX1206AA221KAT1A
Cap Ceramic 220pF 1000V C0G 10% SMD 1206 125°C T/R
Yageo GroupC1206C221KDGACTU
Cap Ceramic 220pF 1000V C0G 10% SMD 1206 125C T/R
KYOCERA AVX1812HA221JAT1A
1812 220 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812GA221KAT1A
1812 220 pF 2000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 220pF 630V C0G 10% HI FREQ
Yageo GroupC0603C221K5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 220Pf C0G 0603 10%

Descriptions

Descriptions of TDK C4532C0G3F221K provided by its distributors.

Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125C T/R
CAP CER 220PF 3KV 10% NP0 1812
CAPACITOR CERAMIC, 220PF, 3kV, C0G, 1812; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 10%; Voltage Rating:3kV; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 220PF, 1812, 3000V, +/-10%; Capacitance:220pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Voltage Rating:3kV; Capacitor Case Style:1812 [4532 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos