KYOCERA AVX 1812HA101JAT2A

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HA101JAT2A.

IHS

Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
-32.54%

Alternate Parts

Price @ 1000
$ 0.496
$ 1.13
Stock
9,039
2,833
Authorized Distributors
6
1
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
5 %
5 %
Height
1.45 mm
1.448 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC1812C101JHGACTU
Cap Ceramic 100pF 3000V C0G 5% SMD 1812 Plastic T/R
3kV 100pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100pF 3000V C0G 10% SMD 1812 125°C Blister Plastic T/R
KYOCERA AVX1812WA101KAT1A
Cap Ceramic 100pF 2500V C0G 10% Pad SMD 1812 125°C T/R
Yageo GroupC1812C101KHGACTU
Cap Ceramic 100pF 3000V C0G 10% Pad SMD 1812 125C Automotive Medical T/R
KYOCERA AVX1812WA101KAT1A
Cap Ceramic 100pF 2500V C0G 10% Pad SMD 1812 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 1812HA101JAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812
Cap Ceramic 100pF 3000V C0G 5% Pad SMD 1812 125C Low ESR T/R
Cap Cer SMD 1812 100pF 5% 3000V C0G T&R
MLCC - SMD/SMT 3KV 100pF C0G 1812 5% Tol HV

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812HA101JAT2A.