KYOCERA AVX 1812HA101JAT1A

1812 Hv 100PF Ceramic Multilayer Cap, 3000VDC, +125C, C0G Dielectric, +/-5% SMD
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812HA101JAT1A.

IHS

Datasheet5 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download KYOCERA AVX 1812HA101JAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.496
Stock
2,833
9,039
Authorized Distributors
1
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
5 %
5 %
Height
1.448 mm
1.45 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1812AA101JAT1A
1812 100 pF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C101JHGACTU
Cap Ceramic 100pF 3000V C0G 5% SMD 1812 Plastic T/R
KYOCERA AVX1812WA101KAT1A
Cap Ceramic 100pF 2500V C0G 10% Pad SMD 1812 125°C T/R
Cap Ceramic 100pF 3000V C0G 5% Pad SMD 1812 125C T/R
KYOCERA AVX1812AA101KAT1A
1812 100 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1kV 100pF NP0 ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812HA101JAT1A provided by its distributors.

1812 HV 100PF CERAMIC MULTILAYER CAP,3000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812
1812 100 pF 3000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1812 (4532Metric) ceramic capacitor 3kV 100pF ±5% C0G NP0
CAP CER 100PF 3KV C0G/NP0 1812
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:3000VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes
CAP, 100PF, 3 KV, 5%, C0G/NP0, 1812; Capacitance: 100pF; Voltage Rating: 3kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AVX High Voltage MLCC;
CAPACITOR, 1812, 100PF, 3000V, NP0; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:3kV; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1812; Series:High Voltage; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:3000V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX