KYOCERA AVX 1812GC682KAT2A

1812 2KV X7R 6800pF 10% multilayer ceramic capacitor
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812GC682KAT2A.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+1889%

Alternate Parts

Price @ 1000
$ 0.401
$ 0.54
$ 0.54
Stock
102,554
138,119
138,119
Authorized Distributors
6
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.8 mm
2.794 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC1812C682KGRACTU
Cap Ceramic 0.0068uF 2000V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
Yageo GroupC1812C682K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, 1812
Yageo GroupC1812C682KDRACTU
Multilayer Ceramic Capacitor, C Series, 6800 Pf, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C682KDRACTU
KYOCERA AVX08055C682KAT2A
CAP CER 6800PF 50V X7R 0805 / 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08051C682KAT2A
0805 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 1812GC682KAT2A provided by its distributors.

1812 2KV X7R 6800pF 10% multilayer ceramic capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1812
6.8nF ¡À10% X7R 2KV 1812 4.5mm*3.2mm
Mlc Hi Voltage Mfg / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX