KYOCERA AVX 08051C682KAT2A

0805 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C682KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+3.95%

CAD Models

Download KYOCERA AVX 08051C682KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.044
$ 0.044
Stock
454,063
664,944
664,944
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX08055C682KAT2A
CAP CER 6800PF 50V X7R 0805 / 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
100V 6.8nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C682KAT2A
Cap Ceramic 0.0068uF 25V X7R 10% SMD 0805 125°C Paper T/R
KYOCERA AVX08055C682K4T2A
Cap Ceramic 0.0068uF 50V X7R 10% SMD 0805 125°C Paper T/R
Yageo GroupC0805C682K5RACTU
Multilayer Ceramic Capacitor, 6800 pF, 50 V, ½ 10%, X7R, 0805 [2012 Metric]
0805 6.8 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051C682KAT2A provided by its distributors.

0805 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0068uF 100V X7R 10% SMD 0805 125°C Paper T/R
0805 (2012Metric) ceramic capacitor 100V 6800pF ±10% X7R
CAP, MLCC, X7R, 6.8NF, 100V, 0805
CAPACITOR;CERAMIC;CAP 6800PF TOL 10%;SMT;VOL-RTG 100V;X7R;TR
0805 SMD Ceramic Capacitors 6800PF 100V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C682KAT2A.
  • 08051C682KAT2A..
  • 08051C682KAT2A/4K
  • 08051C682KAT2A4K
  • 08051C682KAT2A\4K
  • 08051C682KAT2A\\4K