KYOCERA AVX 08055C682KAT2A

CAP CER 6800PF 50V X7R 0805 / 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C682KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
-17.96%

CAD Models

Download KYOCERA AVX 08055C682KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.04
$ 0.04
Stock
358,543
102,324
102,324
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0805C682K5RACTU
Multilayer Ceramic Capacitor, 6800 pF, 50 V, ½ 10%, X7R, 0805 [2012 Metric]
KYOCERA AVX08051C682KAT2A
0805 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08053C682KAT2A
Cap Ceramic 0.0068uF 25V X7R 10% SMD 0805 125°C Paper T/R
KYOCERA AVX0805YC682KAT2A
Cap Ceramic 0.0068uF 16V X7R 10% SMD 0805 125°C Paper T/R
50V 6.8nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 50V X7R 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08055C682KAT2A provided by its distributors.

CAP CER 6800PF 50V X7R 0805 / 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC 0805X7R 6800pF 10% 50 Vol
0805 (2012Metric) ceramic capacitor 50V 6800pF ±10% X7R
Ceramic Capacitors; 08055C682KAT2A; AVX; 6.8 nF; 0805; 50 V; 2.01 mm
Ceramic Capacitor 6800Pf, 50V, X7R, 10%, 0805, Full Reel; Capacitance:6800Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C682KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C-682KAT2A
  • 08055C682KAT2A.