KYOCERA AVX 1812AC473KAT1A

1812 47 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812AC473KAT1A.

IHS

Datasheet5 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.53
$ 0.852
$ 0.852
Stock
94,137
22,842
22,842
Authorized Distributors
2
1
1
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2.794 mm
2.79 mm
2.79 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1812V473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10%
Yageo GroupC1812W473KDRACTU
Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric]
Yageo GroupC1812X473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10% Flex Soft
KYOCERA AVX18127C473KAT1A
Cap Ceramic 0.047uF 500V X7R 10% SMD 1812 125°C Embossed T/R
Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
KYOCERA AVX18127C473KAT2A
1812 STANDARD 47NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of KYOCERA AVX 1812AC473KAT1A provided by its distributors.

1812 47 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
R102 HIGH VOLT / TAPE/REEL, 7 INCH PAPER TAPE ROHS COMPLIANT: YES

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX