Knowles 102S43W473KV4E

Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 125C T/R
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 102S43W473KV4E.

IHS

Datasheet1 page1 year ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-21.01%

CAD Models

Download Knowles 102S43W473KV4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.495
$ 0.495
Stock
22,842
19,394
19,394
Authorized Distributors
1
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2.79 mm
2.8 mm
2.8 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1kV 47nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
Yageo GroupC1812V473KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.047uF X7R 1812 10%
KYOCERA AVX18127C473KAT2A
1812 STANDARD 47NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1812W473KDRACTU
Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric]
KYOCERA AVX1812CC473KAT1A
Cap Ceramic 0.047uF 600V/630V X7R 10% SMD 1812 125°C T/R

Descriptions

Descriptions of Knowles 102S43W473KV4E provided by its distributors.

Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812
CAP CER 0.047UF 1KV X7R 1812 / 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 0.047muF ±10% X7R
Mlcc Capacitor, 0.047Uf, 1Kv, X7R, 10%, 1812, Full Reel; Capacitance:0.047Μf; Voltage(Dc):1Kv; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:S43 Series Rohs Compliant: Yes |Johanson Dielectrics 102S43W473KV4E

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap