Murata GCJ43DR73A473KXJ1L

Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ43DR73A473KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.63%

CAD Models

Download Murata GCJ43DR73A473KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.526
$ 0.526
Stock
41,041
1,086,034
1,086,034
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1812W473KDRACTU
Multilayer Ceramic Capacitor, 0.047 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric]
Yageo GroupC1812V473KDRACTU
1812 ARCSHIELD HV 47NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812X473KDRACTU
1kV 47nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 47nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C473KAT2A
Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18127C473KAT1A
Cap Ceramic 0.047uF 500V X7R 10% SMD 1812 125°C Embossed T/R

Descriptions

Descriptions of Murata GCJ43DR73A473KXJ1L provided by its distributors.

Cap Ceramic 0.047uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.047uF 1KV X7R 10% Soft Term
1812 (4532Metric) CERAMIC CAPACITOR GCJ 1kV 0.047muF ±10% X7R
Cap, Mlcc, 0.047Uf, X7R, 1Kv, 1812 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ43DR73A473KXJ1L
Ceramic Capacitor, YES, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 4532M/1812
CAP, MLCC, 0.047UF, X7R, 1KV, 1812;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ43DR73A473KXJ1L.