KYOCERA AVX 18121C224KAZ2A

Cap Ceramic 0.22uF 100V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18121C224KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

TME

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.565
$ 0.234
Stock
1,813
391,022
Authorized Distributors
5
6
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1812C224K1RACTU
1812 C 220NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
250V 220nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENQMK432B7224KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250VDC 0.22uF 10% X7R MID HIGH VOL
250V 220nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812X224K1RACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R Flex 100V 0.22muF ±10% X7R
Yageo GroupC1812C224K5RACTU
1812 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX18125C224KAT2A
1812 STANDARD 220NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of KYOCERA AVX 18121C224KAZ2A provided by its distributors.

Cap Ceramic 0.22uF 100V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
1812 0.22 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18121C224KAZ2A/1K
  • 18121C224KAZ2A1K
  • 18121C224KAZ2A\1K
  • 18121C224KAZ2A\\1K