Yageo Group C1812C224K1RACTU

1812 C 220nF Ceramic Multilayer Capacitor; 100V dc; +125C; X7R Dielectric; +/-10%
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C224K1RACTU.

Newark

Datasheet27 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago

Farnell

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.06%

CAD Models

Download Yageo Group C1812C224K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.555
$ 0.555
Stock
117,845
38,547
38,547
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1812X224K1RACTU
1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R Flex 100V 0.22muF ±10% X7R
KYOCERA AVX18121C224KAT2A
1812 220NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
100V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125C224KAT2A
1812 STANDARD 220NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C224KAZ2A
Cap Ceramic 0.22uF 100V X7R 10% SMD 1812 FlexiTerm 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1812C224K1RACTU provided by its distributors.

1812 C 220nF Ceramic Multilayer Capacitor; 100V dc; +125C; X7R Dielectric; +/-10%
220nF ±10% 100V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 100V X7R 10% SMD 1812 125°C Plastic T/R
Avnet Japan
Cap, Mlcc, X7R, 0.22Uf, 100V, 1812; Capacitance:0.22Μf; Voltage(Dc):100V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:4.58Mm Rohs Compliant: Yes |Kemet C1812C224K1RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C224K1RAC7800
  • C1812C224K1RACTU.