KYOCERA AVX 1808AC332KAT1A

Ceramic Capacitor 3300Pf 1000V, X7r, 10%, 1808, Full Reel
$ 0.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808AC332KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 1808AC332KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.371
Stock
32,254
8,790
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.8034 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX1808GC332KAT1A
1808 3300 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX1206AC332KAT1A
Capacitor,ceramic,3300Pf,1Kvdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes
KYOCERA AVX1808GC332KAZ1A
Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1808 FlexiTerm 125C T/R
1kV 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C332KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3300pF X7R 0805 10%
1kV 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1808AC332KAT1A provided by its distributors.

Ceramic Capacitor 3300Pf 1000V, X7r, 10%, 1808, Full Reel
Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1808 125C T/R
1808 3.3 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1808
CERAMIC CAPACITOR 1808 (4520Metric) Ceramic Capacitor 0.181Lx0.079W 4.60mmx2.00mm X7R ±10% 3300pF
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1808AC332KAT1A/3K
  • 1808AC332KAT1A\3K
  • 1808AC332KAT1A\\3K