Yageo Group CC1206KKX7RCBB332

1kV 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RCBB332.

IHS

Datasheet21 pages3 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+294%

CAD Models

Download Yageo Group CC1206KKX7RCBB332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.215
$ 0.215
Stock
2,249,255
851,008
851,008
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12065C332KAT2A
1206 FLEXITERM 3.3NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 1206 Paper T/R
KYOCERA AVX12061C332KAT2A
1206 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B332KBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 3.3nF, Surface Mount, 1206 inch
Multilayer Ceramic Capacitor, 3300 pF, 100 V, ┬▒ 10%, X7R, 1206 [3216 Metric]
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group CC1206KKX7RCBB332 provided by its distributors.

1kV 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 3300 pF 1 kV ±10% X7R SMT Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 3.3nF ±10% 1KV X7R
Capacitor, 3300Pf, X7R, 1V, 1206; Capacitance:3300Pf; Voltage(Dc):1Kv; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7RCBB332

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.