Yageo Group C0805C332KCRACTU

Cap Ceramic 0.0033uF 500V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C332KCRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-8.69%

CAD Models

Download Yageo Group C0805C332KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.156
Stock
191,410
51,716
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

100V 3.3nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0033uF 250V X7R 10% Pad SMD 0805 OMD-CAP 125C T/R
Yageo GroupC0805V332KCRACTU
0805 ARCSHIELD HV 3.3NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
KYOCERA AVX08051C332KAT2A
0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C332KAT2A
CAP CER 3300PF 50V X7R 0805 / 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08052C332KAT2A
0805 3.3 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C332KCRACTU provided by its distributors.

Cap Ceramic 0.0033uF 500V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm X7R HV 500V 3300pF ±10% X7R
Mlcc Capacitor, 3300Pf, 500V, X7R, 0805; Rango De Producto:Serie C; Capacidad:3300Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:500V; Tipo De Condensador De Cerámica:0805 [Métrica 2012] |Kemet C0805C332KCRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C332KCRAC7800