KYOCERA AVX 1210GC222KAZ2A

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210GC222KAZ2A.

IHS

Datasheet5 pages2 years ago

Newark

Inventory History

3 month trend:
-71.88%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.354
$ 0.354
Stock
12,885
41,237
41,237
Authorized Distributors
6
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.8 mm
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1210C222KGRACTU
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125C Medical T/R
2kV 2.2nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210X222KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 10% Flex Soft
KYOCERA AVX1210SC222KAT1A
Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1210 125°C T/R
Yageo GroupC1210C222K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 1210 10%
KYOCERA AVX12102C222KAT2A
Cap Ceramic 0.0022uF 200V X7R 10% SMD 1210 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 1210GC222KAZ2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 FlexiTerm 125C T/R
CERAMIC CAPACITOR - MULTILAYER
2.2nF ¡À10% X7R 2KV 1210 3.3mm*2.5mm*2.5mm
KC 2,2nF 1210 10% 2000V X7R STAG

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX