KYOCERA AVX 1206AA101KAT1A

1206 100 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206AA101KAT1A.

IHS

Datasheet5 pages5 years ago

Future Electronics

X-ON

Inventory History

3 month trend:
-1.55%

CAD Models

Download KYOCERA AVX 1206AA101KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.378
Stock
39,186
40,854
Authorized Distributors
3
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.448 mm
1.45 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C101KDGACTU
Cap Ceramic 100pF 1000V C0G 10% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C101KCGACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, 1206
KYOCERA AVX1206GA101KAT1A
1206 2kV 100pF C0G 10% multilayer ceramic capacitor
KYOCERA AVX1206SA101KAT1A
Cap Ceramic 100pF 1500V C0G 10% SMD 1206 125°C T/R
Samsung Electro-MechanicsCL31C101KHFNNNE
Cap Ceramic 100pF 630V C0G 10% SMD 1206 125°C Embossed T/R
Samsung Electro-MechanicsCL31C101KGFNNNF
Cap Ceramic 100pF 500V C0G 10% SMD 1206 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX 1206AA101KAT1A provided by its distributors.

1206 100 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 1000V C0G 10% Pad SMD 1206 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 100pF ±10% C0G NP0
CAP CER 100PF 1KV C0G/NP0 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX