KYOCERA AVX 12061C473KAT2A

1206 47 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C473KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12065C473KAT2A
1206 FLEXITERM 47NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX12065C473K4T2A
Cap Ceramic 0.047uF 50V X7R 10% SMD 1206 125°C Paper T/R
1206 47 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C473KAZ2A
1206 47 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 47nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C473K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX 12061C473KAT2A provided by its distributors.

1206 47 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 100V X7R 10% SMD 1206 125°C Paper T/R
CAPACITOR;CERAMIC;CAP 0.047 UF;TOL 10%;VOL-RTG 100 VDC;SMT;1206;X7R;TAPE & REEL
1206 (3216Metric) ceramic capacitor 63V 0.047muF ±10% X7R
CAP, 0.047µF, 100V, 10%, X7R, 1206, REEL
Ceramic Capacitor 47nF, 100V, 1206, ±10 %
Ceramic Capacitor 0.047Uf 100V, X7R, 10%, 1206, Full Reel; Capacitance:0.047Μf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 12061C473KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C-473KAT2A
  • 12061C473KAT2A.
  • 12061C473KAT2A..
  • 12061C473KAT2A/4K
  • 12061C473KAT2A4K
  • 12061C473KAT2A\4K
  • 12061C473KAT2A\\4K
  • 12061C473KAT2A\\\\\\\\4K