KYOCERA AVX 12065C473KAZ2A

1206 47 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C473KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download KYOCERA AVX 12065C473KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.038
$ 0.038
Stock
202,835
2,839,082
2,839,082
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C473K5RACTU
1206 47nF Ceramic Multilayer Capacitor; 50VDC; 125degC; X7R Dielec; +/-10% SMD
Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 1206 Paper T/R
Samsung Electro-MechanicsCL31B473KBCNNNC
50V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C473KAT2A
Cap Ceramic 0.047uF 25V X7R 10% SMD 1206 125°C Paper T/R
Samsung Electro-MechanicsCL31B473KBCNNND
50V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C473KAT4A
Cap Ceramic 0.047uF 25V X7R 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 12065C473KAZ2A provided by its distributors.

1206 47 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125¡ãC T/R
CAPACITOR, 1206, 50V, 47NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:0.5mm; External Width:3.2mm; No. of Pins:2; Package / Case:1206; Series:MLCC; Temperature Coefficient:± 15%; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C473KAZ2A.
  • 12065C473KAZ2A/4K
  • 12065C473KAZ2A4K
  • 12065C473KAZ2A\4K
  • 12065C473KAZ2A\\4K
  • 12065C473KAZ2A\\\\\\\\4K